Texas Instruments SN74LV4066ARGYRG4

5V, 1: 1 (SPST), 4-channel, analog switch 14-VQFN -40 to 85
$ 0.239
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4066ARGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet27 pages11 years ago
Datasheet27 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages18 years ago
Datasheet47 pages24 years ago

Newark

iiiC

Jameco

CAD Models

Download Texas Instruments SN74LV4066ARGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.239
$ 0.185
Stock
89,009
543,846
Authorized Distributors
0
3
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4066ARGYRG4.

Descriptions

Descriptions of Texas Instruments SN74LV4066ARGYRG4 provided by its distributors.

5V, 1:1 (SPST), 4-channel, analog switch 14-VQFN -40 to 85
QUADRUPLE BILATERAL ANALOG SWITCHES | IC SWITCH QUAD 1X1 14QFN
Analog Switch Quad SPST 14-Pin VQFN EP T/R
ANALOG SWITCH, QUAD, SPST, QFN-14
IC SWITCH SPST-NOX4 75OHM 14VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74LV4066ARGYRG4