Texas Instruments SN74LV4051APW

5V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
$ 0.506
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4051APW.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet23 pages18 years ago

Newark

Farnell

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-15.58%

CAD Models

Download Texas Instruments SN74LV4051APW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.15
$ 0.15
Stock
943,146
1,231,430
1,231,430
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
1
1
1
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4051APW.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
NLAS Series SP8T 5.5 V 86 Ohm SMT Analog Multiplexer/Demultiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74LV4051APW provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP Tube
Ic, Mux/Demux, Ana, Smd, Tssop-16; Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:100Ohm; Supply Voltage Range:2V To 5.5V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LV4051APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV4051APW .
  • SN74LV4051APW.