What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74LV4051PW,118

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74LV4051PW,118.

TME

Datasheet20 pages4 years ago

IHS

SHENGYU ELECTRONICS

Augswan

element14 APAC

Inventory History

3 month trend:
+17.39%

CAD Models

Download Nexperia 74LV4051PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.283
$ 0.283
Stock
1,042,208
1,152,196
1,152,196
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
8 ns
40 ns
40 ns
Turn-On Delay Time
107 ns
83 ns
83 ns
Turn-Off Delay Time
90 ns
76 ns
76 ns
Min Supply Voltage
1 V
2 V
2 V
Max Supply Voltage
6 V
12 V
12 V
Max Supply Current
80 µA
80 µA
80 µA
Min Operating Temperature
-40 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
8
8
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051QPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 125
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
Analog Multiplexer Single 8:1 Automotive 16-Pin TSSOP T/R / IC MUX/DEMUX 8X1 16TSSOP

Descriptions

Descriptions of Nexperia 74LV4051PW,118 provided by its distributors.

74LV Series 3.3 V CMOS 8 Channel Analog Multiplexer / Demultiplexer -TSSOP-16
85惟 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16
8-Ch Analog Multiplexer/Demux TSSOP16
RS APAC
ANALOGUE MUX/DEMUX, SINGLE, 8X1, TSSOP16
Integrated Circuits for Multiplexer Switches; NEXPERIA; 74LV4051PW, 118; 16; 1; 1 V - 6 V; Demultiplexer, Demux, Multiplexer, Mux
NOW NEXPERIA 74LV4051PW - SINGLE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74LV4051PW 118
  • 74LV4051PW118