Texas Instruments CD74HC4051PWR

5V, 8: 1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4051PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet34 pages11 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago

Mouser

Newark

element14 APAC

LCSC

Inventory History

3 month trend:
-31.44%

CAD Models

Download Texas Instruments CD74HC4051PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.236
$ 0.283
$ 0.283
Stock
2,033,280
3,497,546
3,497,546
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Demultiplexer, Multiplexer
Demultiplexer, Demux, Multiplexer, Mux
Demultiplexer, Demux, Multiplexer, Mux
Number of Inputs
8
8
8
Number of Outputs
-
1
1
Number of Circuits
1
1
1
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
25 mA
25 mA
25 mA
Supply Type
Dual, Single
Dual, Single
Dual, Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4051PWR.

Related Parts

74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsSN74HC4851PWR
5-V, 8:1, 1-channel analog multiplexer with injection-current effect control 16-TSSOP -40 to 125
Texas InstrumentsSN74LV4051APWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 85
Texas InstrumentsSN74LV4051ATPWRQ1
Automotive, 5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -40 to 105
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, TSSOP-16

Descriptions

Descriptions of Texas Instruments CD74HC4051PWR provided by its distributors.

5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Other Interface ICs; CD74HC4051PWR; TEXAS INSTRUMENTS; 16; 6 V; 2 V; TSSOP
TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Analog Multiplexer Single 8:1 16-Pin TSSOP T/R
TEXAS INSTRUMENTS CD74HC4051PWR74HC, SMD, 74HC4051, TSSOP16, 6V
Single-Ended Multiplexer, 1 Func, 1 Channel, CMOS, PDSO16
8:1 Analog Mux/Demux IC, 180MHz, 5V, 1-Ch, TSSOP
Signal Switch/Codec/Multiplexer
IC,CD74HC4051PWR,ANALOG MULTIP LEXER/DEMULTIPLEXER<AZ
Logic - Signal Switches High Spd CMOS Analog
Texas Instruments CD74HC4051PWR 多路复用器

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4051PWR .
  • CD74HC4051PWR.