Texas Instruments SN74LV4046ANSR

High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOP -40 to 85
$ 0.921
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4046ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages11 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages17 years ago
Datasheet14 pages18 years ago

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV4046ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 1.136
Stock
106,420
170,203
Authorized Distributors
2
5
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
38 MHz
38 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4046ANSR.

Related Parts

Texas InstrumentsCD74HC4046ANSR
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125
Texas InstrumentsCD4046BNSR
SO-16-208mil Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BNSRE4
PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74LV4046ANSR provided by its distributors.

High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOP -40 to 85
Phase Locked Loops - PLL Hi-Spd CMOS Logic PLL w/VCO
PHASE LOCKED LOOP; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:LV-A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.