Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD74HC4046ANSR

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125
$ 0.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4046ANSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet32 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet30 pages18 years ago
Datasheet50 pages23 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-2.29%

CAD Models

Download Texas Instruments CD74HC4046ANSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.573
$ 0.143
Stock
251,646
227,748
Authorized Distributors
4
2
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
38 MHz
13 MHz
Number of Outputs
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4046ANSR.

Related Parts

Texas InstrumentsCD4046BNSR
Clock Generator/Frequency Synthesizer /PLL
Texas InstrumentsCD4046BNSRE4
PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments CD74HC4046ANSR provided by its distributors.

High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125
CMOS Phase Lock Loop (PLL) 16-SOIC (0.209 5.30mm Width) 74HC4046 clock generator ic 6V 38MHz 8muA 204mA
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes; Package/Case:16-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:HC ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.