Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4046BNSR

Clock Generator/Frequency Synthesizer /PLL
$ 0.311
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BNSR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago
Datasheet24 pages23 years ago

Upverter

Newark

LCSC

element14 APAC

Inventory History

3 month trend:
-30.09%

CAD Models

Download Texas Instruments CD4046BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.311
$ 0.327
Stock
326,579
186,694
Authorized Distributors
4
1
Case/Package
SOP
SOP
Number of Pins
16
16
PLL
Yes
Yes
Input
CMOS
CMOS
Max Frequency
2.4 MHz
2.4 MHz
Number of Outputs
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BNSR.

Related Parts

Texas InstrumentsCD74HC4046ANSR
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4046BNSR provided by its distributors.

Clock Generator/Frequency Synthesizer /PLL
SO-16-208mil Clock Generators / Frequency Synthesizers / PLL ROHS
CMOS Phase Lock Loop (PLL) 16-SOIC (0.209 5.30mm Width) CD4046 clock generator ic 10V 2.4MHz 10muA 1muA
PHASE-LOCKED LOOP, SOP-16; Frequency: 2.4MHz; PLL Type: Frequency Synthesis; No. of Pins: 16Pins; PLL Case Style: SOP; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Supply Current: 10µA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4046BNSR .