Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4046BNSRE4

PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R

$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4046BNSRE4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet15 pages18 years ago
Datasheet24 pages23 years ago

Newark

Inventory History

3 month trend:
-7.65%

CAD Models

Download Texas Instruments CD4046BNSRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.327
$ 0.311
Stock
198,779
370,518
Authorized Distributors
1
4
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
1
1
Number of Inputs
-
-
Propagation Delay
-
65 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4046BNSRE4.

Related Parts

Texas InstrumentsCD74HC4046ANSR
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4046BNSRE4 provided by its distributors.

PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R
CMOS Micropower Phase-Locked Loop 16-SOP -55 to 125
CMOS SOP ACTIVE (Last Updated: 3days ago) PHASE LOCKED LOOP clock generator ic 18V 2.4MHz 10mA 10.3mm
CD4046B CMOS MICROPOWER PHASE-LO

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.