Texas Instruments SN74LV4040AD

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 95MHz 0.02mA
$ 0.965
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV4040AD.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Technical Drawing2 pages14 years ago

Mouser

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-0.07%

CAD Models

Download Texas Instruments SN74LV4040AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.965
$ 0.37
Stock
188,096
344,609
Authorized Distributors
4
4
Case/Package
SOIC
SOIC
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
12
12
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
185 MHz
185 MHz
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV4040AD.

Related Parts

74VHC Series 5.5 V 12-Stage Surface Mount Binary Counter - SOIC-16
74AC Series 140 mHz 24 mA 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsSN74HC4040D
12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
Texas InstrumentsCD74HC4040M
High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsSN74HC4040DR
Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A

Descriptions

Descriptions of Texas Instruments SN74LV4040AD provided by its distributors.

GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 95MHz 0.02mA
12-Bit Asynchronous Binary Counter 16-SOIC -40 to 85
TEXAS INSTRUMENTS SN74LV4040ADLOGIC, ASYNCH BINARY COUNTER, 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LV4040AD .