Texas Instruments SN74HC4040DR

Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
$ 0.271
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040DR.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

Newark

Augswan

LCSC

Inventory History

3 month trend:
+69.87%

CAD Models

Download Texas Instruments SN74HC4040DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.271
$ 0.249
$ 0.249
Stock
325,773
874,606
874,606
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4040DR.

Related Parts

Texas InstrumentsSN74HC4020DR
Tape & Reel (TR) Active e4 74HC4020 logic counter 32ns 3.91mm 5V 0.0052A
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4020D
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4040DR provided by its distributors.

Cut Tape (CT) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Counter Single 12-Bit Binary UP 16-Pin SOIC T/R
12-Bit Asynchronous Counter, CMOS, 53MHz, SOIC
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
12 BIT BINARY COUNTER, SOIC-16, FULL REEL
Logic - Counters 12-Bit ASynch Binary Counter
Voltage Regulator, 2V-6V, SO-16, SMD, Adhesive Mount, 1.75mm H
IC 12BIT ASYNC BIN COUNTR 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.