Texas Instruments CD74HC4040M

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
$ 0.767
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD74HC4040M.

element14 APAC

Datasheet18 pages12 years ago

Texas Instruments

Mouser

HQonline

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD74HC4040M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.767
$ 0.379
$ 0.379
Stock
432,402
223,995
223,995
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
35 MHz
35 MHz
35 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD74HC4040M.

Related Parts

Texas InstrumentsCD74HC4060M96
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Texas InstrumentsCD74HC4020M
High Speed CMOS Logic 14-Stage Binary Counter 16-SOIC -55 to 125
Texas InstrumentsCD74HC4060M
High Speed CMOS Logic 14-Stage Binary Counter with Oscillator 16-SOIC -55 to 125
Counter Single 14-Bit Binary UP 16-Pin SOIC N Rail
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H

Descriptions

Descriptions of Texas Instruments CD74HC4040M provided by its distributors.

High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125
TEXAS INSTRUMENTS CD74HC4040MLOGIC, 12-ST BINARY COUNTER, 16SOIC
LOGIC, 12-ST BINARY COUNTER, 16SOIC; Famille Logique/ Numéro de base: 74HC4040; Type de compteur: Binaire; Fréquence, horloge: 35MHz; Comptage max: 4095; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tensio
LOGIC, 12-ST BINARY COUNTER, 16SOIC; Logic Family / Base Number:74HC4040; Counter Type:Binary; Clock Frequency:35MHz; Count Maximum:4095; Logic Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:744040; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Product Range:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Count Max:12; Logic Function Number:744040; Logic IC Base Number:744040; Logic IC Function:12-Stage Binary Counter; Operating Temperature Range:-55°C to +125°C; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD74HC4040M .