Texas Instruments SN74HC4040D

12-BIT Asynchronous Binary Counters | IC Async Binary Counter 16-SOIC
$ 0.796
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040D.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Upverter

Newark

Mouser

Farnell

Inventory History

3 month trend:
-21.09%

CAD Models

Download Texas Instruments SN74HC4040D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.796
$ 0.249
$ 0.249
Stock
305,673
892,286
892,286
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
33 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4040D.

Related Parts

96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC4060DR
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
Binary Counter HC, 96ns/63ns/31ns/25ns, 2V-6V, SOIC-16, SMD, Adhesive Mount, 4mm W × 1.5mm H
Texas InstrumentsSN74HC4020DR
14-Bit Up Counter, Asynchronous, CMOS, 53MHz, SOIC
Texas InstrumentsSN74HC4020D
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4040D provided by its distributors.

12-BIT ASYNCHRONOUS BINARY COUNTERS | IC ASYNC BINARY COUNTER 16-SOIC
Logic IC Operating temperature: -40...+85 °C Series: SN74HC4040 Function: 12-Bit / Binary / Counter Manufacturer: Texas Instruments Package: SO-16 Technology: HC
12 Bit Binary Counter, Soic-16; Logic Family/Base Number:74Hc4040; Counter Type:Binary; Clock Frequency:53Mhz; Count Maximum:4095; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4040D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4040D .
  • SN74HC4040D..