Texas Instruments SN74LV245APWRG4

20mA 1 8 2V 5.5V 16mA Non-Inverting, Transceiver 16mA TSSOP-20 6.5mm*4.4mm*1.15mm
$ 0.577
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV245APWRG4.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet24 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-93.30%

CAD Models

Download Texas Instruments SN74LV245APWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.577
$ 0.469
$ 0.469
Stock
307,387
1,156,120
1,156,120
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
16 mA
16 mA
16 mA
High Level Output Current
-16 mA
-16 mA
-16 mA
Propagation Delay
15.9 ns
26 ns
26 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV245APWRG4.

Related Parts

Texas InstrumentsSN74AHC541PWR
Tri-State 8mA 2V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC245PW
4¦ÌA 8 1 8 2V 5.5V 8mA Non-Inverting,Transceiver 8mA TSSOP-20 1.2mm
Texas InstrumentsSN74AHC245PWR
TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
6mA 8 4.5V~5.5V 6mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LV245APWRG4 provided by its distributors.

20mA 1 8 2V 5.5V 16mA Non-Inverting,Transceiver 16mA TSSOP-20 6.5mm*4.4mm*1.15mm
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
74LV245 Tape & Reel (TR) 74LV LV/LV-A/LVX/H logic receiver 16mA 16mA 26ns 1.2mm 2.5V
IC BUS TRANSCEIVER 8BIT 20TSSOP
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.