Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC245PWR

Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
$ 0.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

element14 APAC

Newark

LCSC

Inventory History

3 month trend:
-12.04%

CAD Models

Download Texas Instruments SN74AHC245PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.325
$ 0.16
$ 0.16
Stock
452,317
655,460
655,460
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
19 ns
13.5 ns
13.5 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC245PWR.

Related Parts

Texas InstrumentsSN74AHC541PWR
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHCT245PWR
8mA 8 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245PWR
IC BUS TRANSCEIVER 8BIT 20TSSOP / Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments SN74AHC245PWR provided by its distributors.

Bus Transceiver, AHC/VHC/H/U/V Series, 8-Func, 8-Bit, True Output, CMOS, PDSO20
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R / IC BUS TRANSCEIVER 8BIT 20TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN 74AHC245 PWR