Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74AHC245PW

4μA Non-Inverting Tri-State Transceiver 8mA 2V-5.5V TSSOP-20 SMD 1.2mm H
$ 0.658
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC245PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet31 pages12 years ago
Technical Drawing2 pages15 years ago
Datasheet20 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Texas Instruments SN74AHC245PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.658
$ 0.325
$ 0.325
Stock
202,521
432,027
432,027
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
8 mA
-8 mA
-8 mA
Propagation Delay
19 ns
19 ns
19 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC245PW.

Related Parts

Texas InstrumentsSN74AHC541PWR
8 8mA 2V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74HC245PWR
IC BUS TRANSCEIVER 8BIT 20TSSOP / Bus XCVR Single 8-CH 3-ST 20-Pin TSSOP T/R
Texas InstrumentsSN74HC245PWRG4
8mA 1 8 2V 6V 7.8mA Non-Inverting,Transceiver 7.8mA TSSOP-20 , 6.5mm*4.4mm*1.15mm
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
8 8mA 4.5V~5.5V 8mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AHC245PW provided by its distributors.

4μA Non-Inverting Tri-State Transceiver 8mA 2V-5.5V TSSOP-20 SMD 1.2mm H
Octal bus transceivers with tri-state outputs 20-TSSOP -40 to 125
IC, OCTAL BUS TRANSCEIVER, 74AHC245; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74AHC245; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.
IC, OCTAL BUS TRANSCEIVER, 74AHC245; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74AHC245; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic IC Family:74AHC; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); Logic Type:Transceiver Non Inverting; Operating Temperature Range:-40°C to +85°C; Output Current:8mA; Output Current Max:8mA; Supply Voltage Range:2V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC245PW .