Texas Instruments SN74LV164ADBR

21.1ns, 16.3ns, 11ns 1 8 2V 5.5V Serial to Parallel, Shift Register 74LV SSOP-14 , 5.3mm*2mm
$ 0.192
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV164ADBR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet23 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages24 years ago

SHENGYU ELECTRONICS

HQonline

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV164ADBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.192
$ 0.532
$ 0.532
Stock
159,983
582,225
582,225
Authorized Distributors
4
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
14
14
14
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
11 ns
49 ns
49 ns
Min Supply Voltage
2 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74AHC595DBR
16.5ns,10.2ns 1 1 2V 5.5V Serial,Serial to Parallel,Shift Register AHC SSOP-16 , 5.3mm*2mm
Texas InstrumentsSN74LV165ADBR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SSOP T/R
NXP Semiconductors74AHC594DB,118
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin SSOP T/R
Shift Register, 74LV164, Serial to Parallel, 1 Element, 8 -Bit, 14 Pins, SSOP
Shift Register Single 8-Bit Serial to Parallel Automotive 14-Pin SSOP Bulk
Texas InstrumentsSN74HC595DBR
250ns 1 4 2V 6V Serial,Serial to Parallel,Shift Register HC SSOP-16 2mm

Descriptions

Descriptions of Texas Instruments SN74LV164ADBR provided by its distributors.

21.1ns,16.3ns,11ns 1 8 2V 5.5V Serial to Parallel,Shift Register 74LV SSOP-14 , 5.3mm*2mm
Shift Register Single 8-Bit Serial to Parallel 14-Pin SSOP T/R
Eight-bit parallel-out serial shift registers 14-SSOP -40 to 125
Register Logic IC; Logic Family:LV-A; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Package/Case:14-SSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.