Texas Instruments SN74LV161AD

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
$ 0.731
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LV161AD.

Texas Instruments

Datasheet23 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LV161AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.731
$ 0.175
$ 0.175
Stock
363,908
475,563
475,563
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
220 MHz
220 MHz
220 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LV161AD.

Related Parts

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74LV163ADR
Cut Tape (CT) Active e4 74LV163 logic counter 27.5ns 3.91mm 3.3V 0.02mA
Texas InstrumentsSN74LV163AD
IC 4BIT SYNC BINRY COUNTR 16SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Texas InstrumentsSN74HC161D
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4-BIT BINARY COUNTER 16-SOIC

Descriptions

Descriptions of Texas Instruments SN74LV161AD provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC Tube
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
4-BIT SYNCHRONOUS BINARY COUNTERS | IC 4BIT SYNC BINRY COUNTR 16SOIC
Positive Edge 2V~5.5V 4 1 95MHz SOP-16 Counters / Dividers ROHS
Logic - Counters 4-Bit Synch Binary Counter
IC BINARY COUNTER 4-BIT 16SOIC
Ic, 4Bit Binary Counter, Sync, Soic-16
2V 5.5V SOIC-16 SMD mount 1.5mm(height)
SN74LV161A 4-BIT SYNCHRONOUS BIN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.