Texas Instruments SN74LS628NSR

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOP SMD T/R
$ 1.496

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LS628NSR.

Texas Instruments

Datasheet12 pages18 years ago

Augswan

Rochester Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LS628NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsSN74LS624NSR
Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOP SMD T/R
Texas InstrumentsSN74LV4046ANSR
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOP -40 to 85
Texas InstrumentsCD74HC4046ANSR
High Speed CMOS Logic Phase-Locked-Loop with VCO 16-SOP -55 to 125
Texas InstrumentsSN74LV4046ANS
High-Speed CMOS Logic Phase-Locked Loop with VCO 16-SOP -40 to 85
Texas InstrumentsCD4046BNSR
SO-16-208mil Clock Generators / Frequency Synthesizers / PLL ROHS
Texas InstrumentsCD4046BNSRE4
PLL Single 0.3MHz to 2.4MHz 16-Pin SOP T/R

Descriptions

Descriptions of Texas Instruments SN74LS628NSR provided by its distributors.

Oscillator VCO 1.1MHz to 25MHz 45pF Squarewave 50% 5V 14-Pin SOP SMD T/R
VCO 74LS Obsolete 14-SOIC (0.209 5.30mm Width) programmable oscillator 0C~70C 4.75V~5.25V 1 (Unlimited) 20mA
Voltage-controlled oscillator 14-SO 0 to 70
SPECIALTY LOGIC CIRCUIT PDSO14
Phase Lock Loop (PLL) Logic IC; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:14-SOP; Peak Reflow Compatible (260 C):Yes; Logic Family:LS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.