Texas Instruments SN74HC74QPWRG4Q1

Tape & Reel (TR) 74HC74 e4 Automotive AEC-Q100 74HC flip flop 5mm 2V 30ns @ 6V 50pF 60MHz
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74QPWRG4Q1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
-0.63%

CAD Models

Download Texas Instruments SN74HC74QPWRG4Q1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.23
Stock
441,906
301,308
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Logic Function
AND, D-Type
AND, D-Type, Flip-Flop
Number of Elements
2
2
Number of Bits per Element
1
1
Propagation Delay
175 ns
175 ns
Frequency
60 MHz
60 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
-
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74QPWRG4Q1.

Related Parts

Texas InstrumentsSN74HC74PW
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Texas InstrumentsSN74HC74PWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Texas InstrumentsSN74HC74PWRG4
TSSOP e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 5mm 60MHz 175ns 6V
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Tape & Reel (TR) e4 74HC NICKEL PALLADIUM GOLD flip flop 5mm 2V 17ns @ 6V 50pF 28MHz
4000B Series 3 to 15 V 2 Channel Surface Mount Dual D-Type Flip-Flop - SOIC-14

Descriptions

Descriptions of Texas Instruments SN74HC74QPWRG4Q1 provided by its distributors.

Tape & Reel (TR) 74HC74 e4 Automotive AEC-Q100 74HC flip flop 5mm 2V 30ns @ 6V 50pF 60MHz
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.