Texas Instruments SN74HC74PWRG4

TSSOP e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 5mm 60MHz 175ns 6V
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74PWRG4.

Texas Instruments

Datasheet22 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC74PWRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.115
$ 0.115
Stock
336,599
858,657
858,657
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
53 ns
53 ns
Frequency
60 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74PWRG4.

Related Parts

74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
Texas InstrumentsSN74LV74APWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
74AHC Series 5.5V Dual D-Type Flip-Flop Set/Reset Positive-Edge Trigger TSSOP-14
Texas InstrumentsSN74LV74APW
TEXAS INSTRUMENTS SN74LV74APW Flip-Flop, D, 7.2 ns, 110 MHz, 12 mA, SOIC, 14 Pins
74AHC Series 5 V Differential Dual Surface Mount D-Type Flip Flop - TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC74PWRG4 provided by its distributors.

TSSOP e4 Non-Inverting Nickel/Palladium/Gold (Ni/Pd/Au) flip flop 5mm 60MHz 175ns 6V
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Positive Edge 4μA 30ns@6V,50pF Inverting, Non-Inverting Complementary 2 2V 6V 5.2mA Set(Preset) and Reset HC CMOS 3pF 5.2mA 60MHz TSSOP-14 SMD 5mm × 4.4mm × 1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN74HC74PWRG4