Texas Instruments SN74HC74PW

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
$ 0.503
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74PW.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Newark

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-2.74%

CAD Models

Download Texas Instruments SN74HC74PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.115
$ 0.115
Stock
652,290
859,313
859,313
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
175 ns
53 ns
53 ns
Frequency
-
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74PW.

Related Parts

Texas InstrumentsSN74HC74QPWRG4Q1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
Texas InstrumentsSN74HC74QPWRQ1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
Texas InstrumentsSN74LV74APWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
74AHC Series 5.5V Dual D-Type Flip-Flop Set/Reset Positive-Edge Trigger TSSOP-14

Descriptions

Descriptions of Texas Instruments SN74HC74PW provided by its distributors.

Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
Positive Edge 4μA 30ns@6V,50pF Inverting/Non-Inverting Complementary 2 2V 6V 5.2mA Set(Preset) & Reset HC CMOS 3pF 5.2mA 60MHz TSSOP-14 SMD 5mm × 4.4mm × 1.15mm
D FLIP FLOP, DUAL, TSSOP-14; Famille Logique/ Numéro de base: 74HC74; Type de Flip-Flop: D; Temps de propagation: 15ns; Fréquence: 60MHz; Courant, sortie: -; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Broche(s); Ty
D FLIP FLOP, DUAL, TSSOP-14; Logic Family / Base Number:74HC74; Flip-Flop Type:D; Propagation Delay:15ns; Frequency:60MHz; Output Current:-; Logic Case Style:TSSOP; No. of Pins:14Pins; Trigger Type:Positive Edge; IC Output Type:Differential; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic IC Family:74HC; Logic IC Base Number:7474; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC74PW .