Texas Instruments SN74HC74PWR

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC74PWR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Upverter

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-84.40%

CAD Models

Download Texas Instruments SN74HC74PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.115
$ 0.115
Stock
1,898,219
1,092,300
1,092,300
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
37 ns
53 ns
53 ns
Frequency
29 MHz
20 MHz
20 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 12 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC74PWR.

Related Parts

Texas InstrumentsSN74HC74QPWRG4Q1
Flip Flop D-Type Pos-Edge 2-Element Automotive 14-Pin TSSOP T/R
74HC Series 2 to 6 V SMT Dual D-Type Flip-Flop with Set and Reset - TSSOP-14
Flip Flop, 74HC74, D, 17 ns, 35 MHz, 5.2 mA, 14 Pins, WTSSOP
74AHC Series 5.5V Dual D-Type Flip-Flop Set/Reset Positive-Edge Trigger TSSOP-14
74HC Series CMOS Dual D-Type Flip-Flop w/ Preset and Clear - TSSOP-14
Texas InstrumentsSN74LV74APWR
Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC74PWR provided by its distributors.

Flip Flop D-Type Pos-Edge 2-Element 14-Pin TSSOP T/R / IC D-TYPE POS TRG DUAL 14TSSOP
Dual D-Type Positive-Edge-Triggered Flip-Flops With Clear and Preset 14-TSSOP -40 to 85
IC, D-TYPE FLIP-FLOP, SMD, 74HC74; Famille Logique/ Numéro de base: 74HC74; Type de Flip-Flop: D; Temps de propagation: 15ns; Fréquence: 60MHz; Courant, sortie: 5.2mA; Type de boîtier CI logique: TSSOP; Nombre de broches: 14Bro
Ic, D-Type Flip-Flop, Smd, 74Hc74; Logic Family/Base Number:74Hc74; Flip-Flop Type:D; Propagation Delay:15Ns; Frequency:60Mhz; Output Current:5.2Ma; Logic Case Style:Tssop; No. Of Pins:14Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC74PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC74PWR .