Texas Instruments SN74HC4040DT

Tape & Reel (TR) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
$ 0.612
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4040DT.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages23 years ago

Farnell

Mouser

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.10%

CAD Models

Download Texas Instruments SN74HC4040DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.612
$ 0.197
$ 0.197
Stock
126,334
589,290
589,290
Authorized Distributors
2
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
20 MHz
20 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4040DT.

Related Parts

74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4020D
14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
74HC Series 2 to 6 V 12-Stage Binary Ripple Counter - SOIC-16
Texas InstrumentsSN74HC4060D
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
Counter, Binary Ripple, 74HC, 50 MHz, Max Count 16383, 2 V to 6 V, 16 Pins, SOIC

Descriptions

Descriptions of Texas Instruments SN74HC4040DT provided by its distributors.

Tape & Reel (TR) Active e4 74HC4040 logic counter 32ns 3.91mm 5V 0.0052A
12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
Counter Single 12-Bit Binary UP 16-Pin SOIC T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
12 BIT BINARY COUNTER, SOIC-16, FULL REEL
IC COUNTER ASYNC BINARY 16-SOIC
Counter ICs 12-Bit ASynch Binary Counter
SN74HC4040 12-BIT ASYNCHRONOUS B
LOGIC, CNTR ASYNC BINARY, 16SO, RL250; Counter Type:Binary; Clock Frequency:53MHz; Count Maximum:4095; Supply Voltage Range:2V to 6V; Logic Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Clock Frequency Max:53MHz; Count Max:12; Counter Measuring Functions:Asynchronous Binary Counter; Logic IC Base Number:744040; Logic IC Family:HC; Logic IC Function:12-Stage Asynchronous Binary Counter; Package / Case:SOIC; Supply Voltage Max:6V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.