Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC4040D,653

$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC4040D,653.

SHENGYU ELECTRONICS

Datasheet18 pages13 years ago

IHS

Newark

Factory Futures

Inventory History

3 month trend:
-36.63%

CAD Models

Download Nexperia 74HC4040D,653 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.196
$ 0.315
$ 0.315
Stock
865,057
568,167
568,167
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Up
Up
Number of Elements
1
1
1
Number of Bits per Element
12
12
12
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
20 MHz
10 MHz
10 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V SMT Johnson Decade Counter with 10 Decoded Outputs - SOIC-16
Counters and Frequency Divider Binary Counter 1 Element 14 Bits 2.5V, 3.3V, 5V 16-SOIC T/R
74HC Series 6 V Johnson Decade Counter with 10 Decoded Outputs - SOIC-16

Descriptions

Descriptions of Nexperia 74HC4040D,653 provided by its distributors.

74HC Series 6V Surface Mount 12-Stage Binary Ripple Counter - SOIC-16
Binary Ripple Counter, HC Family, 98 MHz, 2 V to 6 V, SOIC-16
Tape & Reel (TR) Active e4 74HC4040 logic counter 225ns 2013 3.9mm 5V
Counter 1-Element 12Stage Binary 16-Pin SOIC T/R
Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16
BINARY COUNTER, 12BIT, 98MHZ, SOIC-16
IC,74HC4040D,653,12-STAGE BINA RY RIPPLE COUNTER <AZ
12-stage binary ripple counter
Counter Single 12-Bit Binary UP 16-Pin SO T/R
Negative Edge 2V~6V 12 1 98MHz SOP-16 Counters / Dividers ROHS
Other Logic ICs; 74HC4040D,653; NEXPERIA; 16
IC 12STAGE BINARY RIPPLE 16SOIC
NOW NEXPERIA 74HC4040D - BINARY
BINARY COUNTER, 12BIT, 98MHZ, SOIC-16; Logic Family / Base Number: 74HC4040; Counter Type: Binary Ripple; Clock Frequency: 98MHz; Count Maximum: 4095; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 2V; Supply

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC4040D,653"
  • 74HC4040D 653
  • 74HC4040D,653.
  • 74HC4040D-653
  • 74HC4040D653