Texas Instruments SN74HC4020D

14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
$ 0.692
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC4020D.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Farnell

Mouser

TME

element14 APAC

Inventory History

3 month trend:
-0.72%

CAD Models

Download Texas Instruments SN74HC4020D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.692
$ 0.361
$ 0.361
Stock
286,267
366,677
366,677
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
14
14
14
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Negative Edge
Frequency
53 MHz
53 MHz
53 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC4020D.

Related Parts

Texas InstrumentsSN74HC4060DR
GULL WING DUAL Negative Edge Asynchronous Binary Counter IC 50pF -40C~85C 33MHz 0.0052A
Texas InstrumentsSN74HC4060D
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
Texas InstrumentsSN74HC4060DT
14-Stage Asynchronous Binary Counters And Oscillators 16-SOIC -40 to 85
500ns,350ns,250ns,200ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - SOIC-16
96ns,63ns,31ns,25ns 1 1 2V 6V Binary Counter HC SOIC-16 SMD mount 4mm(width)*1.5mm(height)

Descriptions

Descriptions of Texas Instruments SN74HC4020D provided by its distributors.

14-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
IC, SM, LOGIC, 74HC, BINARY COUNTER; Famille Logique/ Numéro de base: 74HC4020; Type de compteur: Binaire; Fréquence, horloge: 53MHz; Comptage max: 16383; Type de boîtier CI logique: SOIC; Nombre de broches: 16Broche(s); Tensi
14 Bit Binary Counter, Soic-16; Logic Family/Base Number:74Hc4020; Counter Type:Binary; Clock Frequency:53Mhz; Count Maximum:16383; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:2V; Supply Voltage Max:6V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74HC4020D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC4020D .
  • SN74HC4020D.