Texas Instruments SN74HC251PWR

7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Jameco

Inventory History

3 month trend:
-2.72%

CAD Models

Download Texas Instruments SN74HC251PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.377
$ 0.377
Stock
499,035
151,134
151,134
Authorized Distributors
4
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251PWR.

Related Parts

Texas InstrumentsSN74HC151PWR
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R / IC SELECTOR/MUX 8-1LINE 16-TSSOP
Texas InstrumentsSN74HC151PW
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Texas InstrumentsCD74HC4051PWR
5V, 8:1, 1-channel, analog multiplexer 16-TSSOP -55 to 125
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC251PWR provided by its distributors.

7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
Encoders, Decoders, Multiplexers & Demultiplexers Data w/3-State Out Selector/Multiplexer

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.