Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC251PW

Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
$ 0.377
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC251PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet22 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

LCSC

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.86%

CAD Models

Download Texas Instruments SN74HC251PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.377
$ 0.27
$ 0.27
Stock
200,304
541,860
541,860
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC251PW.

Related Parts

Texas InstrumentsSN74HC151PWR
Multiplexer 1-Element CMOS 8-IN 16-Pin TSSOP T/R / IC SELECTOR/MUX 8-1LINE 16-TSSOP
Texas InstrumentsSN74HC151PW
Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Texas InstrumentsSN74HC151PWT
63ns single-phase 1 8 1 2V 6V 7.8mA 7.8mA TSSOP-16 SMD mount,glue mount 5mm*4.4mm*1.15mm
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC251PW provided by its distributors.

Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
IC MULTIPLEXER 1 X 8:1 16TSSOP / Multiplexer 1 x 8:1 16-TSSOP
Texas Instruments Multiplexer, TSSOPencapsulation, 16Pin
Multiplexer 1-Element CMOS 3-ST 8-IN 16-Pin TSSOP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC251PW .