Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74HC151PW

Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
$ 0.681
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC151PW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet20 pages11 years ago
Technical Drawing4 pages8 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Farnell

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.34%

CAD Models

Download Texas Instruments SN74HC151PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.681
$ 0.171
$ 0.171
Stock
205,603
511,299
511,299
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer
Multiplexer
Multiplexer
Number of Inputs
8
8
8
Number of Outputs
1
1
1
Number of Circuits
-
-
-
Low Level Output Current
7.8 mA
7.8 mA
7.8 mA
High Level Output Current
7.8 mA
7.8 mA
7.8 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Number of Channels
1
1
1

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC151PW.

Related Parts

Texas InstrumentsSN74HC251PW
Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
Texas InstrumentsSN74HC251PWR
7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Texas InstrumentsSN74HC251PWG4
Data Selectors/Multiplexers With 3-State Outputs 16-TSSOP -40 to 85
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
Analog Switch/Analog Multiplexer Single 8:1 16-Pin TSSOP Rail
MC74HC151A Series 6 V 8-Input Data/Selector Multiplexer - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC151PW provided by its distributors.

Multiplexer, HC Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
63ns, Single-Phase, 1-Ch, 8-Ch, 1-Ch, 2V-6V, 7.8mA, 7.8mA, TSSOP-16, SMD, 5mm × 4.4mm × 1.15mm
7.8mA 2V~6V 7.8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
8-Line To 1-Line Data Selectors/Multiplexers 16-TSSOP -40 to 85
LOGIC, SELECTOR/MUX 8-1LINE, 16TSSOP; Famille Logique/ Numéro de base: 74HC151; Type de logique: Multiplexeur / Sélecteur de données; Nombre de voies: 1Canal(aux); Configuration Ligne: 8: 1; Tension, alimentation min.: 2V; Ten
LOGIC, SELECTOR/MUX 8-1LINE, 16TSSOP; Logic Family / Base Number:74HC151; Logic Type:Data Selector / Multiplexer; No. of Channels:1Channels; Line Configuration:8:1; Supply Voltage Min:2V; Supply Voltage Max:6V; Logic Case Style:TSSOP; No. of Pins:16Pins; Logic IC Family:74HC; Logic IC Base Number:74151; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:74151; Logic IC Base Number:74151; Logic IC Function:8-to-1 Line Data Selector / Multiplexer; Operating Temperature Range:-40°C to +85°C; Ratio:8:1; Supply Voltage Range:2V to 6V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74HC151PW .