Texas Instruments SN74HC165QPWREP

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
$ 1.128
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC165QPWREP.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages11 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages14 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments SN74HC165QPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.128
$ 0.125
$ 0.125
Stock
190,882
2,991,734
2,991,734
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
26 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsSN74HC166PWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166AIPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
STMicroelectronicsM74HC165TTR
HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 172.98879mg 30000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsCD74HC4094PWRG4
195ns,39ns,33ns 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-16 , 4.4mm*1.05mm
74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16

Descriptions

Descriptions of Texas Instruments SN74HC165QPWREP provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Enhanced Product 8-Bit Parallel-Load Shift Registers 16-TSSOP -40 to 125
150ns,30ns,26ns 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 , 4.4mm*1.05mm
Register Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.