Texas Instruments SN74HC166PWR

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
$ 0.416
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC166PWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet34 pages11 years ago
Datasheet33 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago
Datasheet40 pages24 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-23.90%

CAD Models

Download Texas Instruments SN74HC166PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.416
$ 0.224
$ 0.224
Stock
423,891
649,918
649,918
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
OR, Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
26 ns
45 ns
45 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC166PWR.

Related Parts

Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
STMicroelectronicsM74HC165TTR
HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 172.98879mg 30000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Texas InstrumentsCD74HC4094PWRG4
195ns,39ns,33ns 1 1 2V 6V Serial to Parallel,Shift Register HC TSSOP-16 , 4.4mm*1.05mm
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz

Descriptions

Descriptions of Texas Instruments SN74HC166PWR provided by its distributors.

Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
HC/UH SERIES 8-BIT RIGHT PARALLEL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
150ns,30ns,26ns Push-pull type 1 1 2V 6V Parallel or Serial to Serial,Shift Register HC TSSOP-16 SMD mount,glue mount 4.4mm(width)*1.05mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.