Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC597PW,118

74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16
$ 0.255
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC597PW,118.

SHENGYU ELECTRONICS

Datasheet22 pages13 years ago

IHS

Nexperia

NXP Semiconductors

TME

Inventory History

3 month trend:
-40.62%

CAD Models

Download Nexperia 74HC597PW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.255
$ 0.308
Stock
511,685
469,707
Authorized Distributors
6
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
53 ns
265 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-11-01
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16
IC 8BIT SHIFT REGISTER 16TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
Texas InstrumentsSN74HC595PWR
HC/UH 74HC595 ROHS3Compliant Tape & Reel (TR) shift register 34ns 1muA 61.887009mg 42MHz
Texas InstrumentsSN74LV165APWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166PW
IC SHIFT REGISTER 8BIT 16-TSSOP / Shift Shift Register 1 Element 8 Bit 16-TSSOP

Descriptions

Descriptions of Nexperia 74HC597PW,118 provided by its distributors.

74HC Series 6 V SMT 8-Bit Shift Register with Input Flip-Flops - TSSOP-16
Counter Shift Registers; NEXPERIA; 74HC597PW, 118; 16; Shift Register; 2 V - 6 V; 16 ns
Shift Register, 74HC597, Parallel to Serial, Serial to Serial, 1 Element, 8 -Bit, 16 Pins, TSSOP
HC/UH 74HC597 ROHS3Compliant Tape & Reel (TR) shift register 16ns 8muA 5mm 20MHz
SHIFT REGISTER, 8BIT, PISO, TSSOP-16; Logic Family / Base Number: 74HC597; Shift Register Function: Parallel to Serial; No. of Elements: 1 Element; No. of Bits Per Element: 8bit; Logic Case Style: TSSOP; No. of Pins: 16Pins; S

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC597PW,118"
  • 74HC597PW 118
  • 74HC597PW 118.
  • 74HC597PW118
  • 74HC597PW@118