STMicroelectronics M74HC165TTR

HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 172.98879mg 30000000Hz 2V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics M74HC165TTR.

IHS

Datasheet21 pages18 years ago

Augswan

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
271,964
5,234,673
5,234,673
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Multiplexer, OR, Shift Register
OR, Shift Register
OR, Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Propagation Delay
225 ns
250 ns
250 ns
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-27
LTD Date2014-09-27

Related Parts

Texas InstrumentsSN74HC165QPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166PWR
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
Texas InstrumentsSN74HC166AIPWRG4Q1
Shift Register Single 8-Bit Serial/Parallel to Serial Automotive 16-Pin TSSOP T/R
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP Tube
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin TSSOP T/R
74HC Series 6 V 8-Bit Parallel-In/Serial Out Shift Register - TSSOP-16

Descriptions

Descriptions of STMicroelectronics M74HC165TTR provided by its distributors.

HC/UH M74HC165 ROHS3Compliant Tape & Reel (TR) shift register 26ns 172.98879mg 30000000Hz 2V
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin TSSOP T/R
IC SHIFT REG 8-BIT PISO 16-TSSOP
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, PDSO16

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics