Texas Instruments SN74HC161DT

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
$ 0.638
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161DT.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet40 pages23 years ago

Farnell

Mouser

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.78%

CAD Models

Download Texas Instruments SN74HC161DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.252
$ 0.252
Stock
125,427
320,425
320,425
Authorized Distributors
4
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC161DT.

Related Parts

Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
Texas InstrumentsSN74HC163DR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
Texas InstrumentsSN74HC163DT
IC COUNTER 4BIT SYNC BIN 16-SOIC / Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
74AC Series 6 V SMT Synchronous Presettable Binary Counter - SOIC-16
GULL WING DUAL Positive Edge Asynchronous Binary Counter IC 50pF -40C~85C 60000000Hz 3.3/5V

Descriptions

Descriptions of Texas Instruments SN74HC161DT provided by its distributors.

Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Tape & Reel (TR) Active e4 74HC161 divider circuit 275ns 3.91mm 5V 0.0052A
Logic - Counters 4-Bit Synchronous Binary Counters
BINARY COUNTER, 44MHZ, SOIC-16
IC COUNTER 4BIT SYNC BIN 16-SOIC
Positive Edge 2V~6V 4 1 36MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.