Texas Instruments SN74HC161DR

Counter Single 4-Bit Sync Binary Up 16-Pin SOIC T/R
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC161DR.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages24 years ago

Mouser

SHENGYU ELECTRONICS

LCSC

Newark

Inventory History

3 month trend:
-75.29%

CAD Models

Download Texas Instruments SN74HC161DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.265
$ 0.72
$ 0.72
Stock
364,348
376,256
376,256
Authorized Distributors
4
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
44 MHz
44 MHz
44 MHz
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC161DR.

Related Parts

Texas InstrumentsSN74HC163D
Counter; 4-Bit Synchronous Binary Counter; 5 V; Vcc V (Max.); Vcc V (Max.)
Texas InstrumentsSN74HC163DR
Counter Single 4-Bit Sync Binary UP 16-Pin SOIC T/R
74AC Series 2 to 6 V Synchronous Presettable Binary Counter - SOIC-16
Texas InstrumentsCD74HC161M96
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-SOIC -55 to 125
12ns,9.5ns 1 1 2V 6V Binary Counter AC SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
Binary Counter, AC Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16

Descriptions

Descriptions of Texas Instruments SN74HC161DR provided by its distributors.

Counter Single 4-Bit Sync Binary Up 16-Pin SOIC T/R
4-Bit Synchronous Up Counter, 44MHz, 2-6V, SOIC
4 BIT BINARY COUNTER, SYNCHRONOUS, SOIC-16, FULL REEL
4-Bit Synchronous Binary Counters 16-SOIC -40 to 85
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDSO16
Positive Edge 2V~6V 4 1 36MHz SOP-16 Counters / Dividers ROHS
IC BINARY COUNTER 4-BIT 16SOIC
2V 6V SOIC-16 SMD, Adhesive Mount, 1.75mm H
IC 4-BIT SYNC BINRY COUNTR 16-PIN SOIC SMD
Logic - Counters 4-Bit Synchronous Binary Counters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.