Texas Instruments SN74HC02QPWREP

Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125
$ 1.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02QPWREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet10 pages14 years ago
Technical Drawing2 pages15 years ago

Upverter

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-1.37%

CAD Models

Download Texas Instruments SN74HC02QPWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.145
$ 0.119
$ 0.119
Stock
109,993
961,036
961,036
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
MM74HC02 Series 6 V 5.2 mA SMT Quad 2-Input NOR Gate - SOIC-14L
Texas InstrumentsSN74HC02PWG4
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
Texas InstrumentsSN74HC02PWT
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74HC02QPWREP provided by its distributors.

Enhanced product 4-ch, 2-input, 2-V to 6-V NOR gate 14-TSSOP -40 to 125
15ns@ 6V,50pF CMOS 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 , 5mm*4.4mm*1.15mm
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.