Nexperia 74HC02PW-Q100,118

74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
$ 0.153
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC02PW-Q100,118.

SHENGYU ELECTRONICS

Datasheet15 pages12 years ago

IHS

Inventory History

3 month trend:
+169%

CAD Models

Download Nexperia 74HC02PW-Q100,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.153
$ 0.126
$ 0.126
Stock
712,362
999,589
999,589
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2012-07-24
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
MM74HC02 Series 6 V 5.2 mA SMT Quad 2-Input NOR Gate - SOIC-14L
Texas InstrumentsSN74HC02QPWRQ1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC02QPWRG4Q1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of Nexperia 74HC02PW-Q100,118 provided by its distributors.

74HC02 Series 6 V Surface Mount CMOS Quad 2-Input NOR Gate - TSSOP-14
NOR 74HC02 e4 Automotive AEC-Q100 74HC logic gate circuit 15ns @ 6V 50pF 5mm 5.2mA 5.2mA 6V
15ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 , 950¦Ìm
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
NOR GATE, AEC-Q100, QUAD, TSSOP-14; Logic Family / Base Number: 74HC02; Logic Type: NOR Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Log
NOR GATE, 2 I/P, -40 TO 125DEG C; Logic Function:NOR Gate; No. of Elements:Quad; No. of Inputs:2Inputs; No. of Pins:14Pins; IC Case / Package:TSSOP; Product Range:-; Logic IC Family:74HC; Supply Voltage Min:2V; Supply Voltage Max:6V RoHS Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74HC02PW-Q100 118
  • 74HC02PW-Q100118
  • 935298722118