onsemi MM74HC02MTC

15NS@6V, 50PF 1 2 4 4 2V 6V 5.2MA Nor Gate Hc 5.2MA TSSOP-14 SMD 5MM × 4.4MM × 900ΜM
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MM74HC02MTC.

onsemi

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

SHENGYU ELECTRONICS

Fairchild Semiconductor

DigiKey

Inventory History

3 month trend:
-0.00%

Alternate Parts

Price @ 1000
$ 0.294
$ 0.209
$ 0.209
Stock
67,318,358
708,137
708,137
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
27 ns
22 ns
22 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-11-01
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74HC02PW
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 85
15ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 950μm(height)
Texas InstrumentsSN74HC02PWG4
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
Texas InstrumentsSN74HC02QPWRQ1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
74HC Series 2 to 6 V SMT CMOS Quad 2-Input NOR Gate - TSSOP-14

Descriptions

Descriptions of onsemi MM74HC02MTC provided by its distributors.

15ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W Tube
NOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14
The MM74HC02 NOR gates utilize advanced silicon-gate CMOS technology to achieve operating speeds similar to LS-TTL gates with the low power consumption of standard CMOS integrated circuits. All gates have buffered outputs, providing high noise immunity and the ability to drive 10 LS-TTL loads. The 74HC logic family is functionally as well as pin-out compatible with the standard 74LS logic family. All inputs are protected from damage due to static discharge by internal diode clamps to VCC and ground.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd