Texas Instruments SN74HC02PWG4

IC Gate Nor 4CH 2-INP 14TSSOP / Nor Gate IC 4 Channel 14-TSSOP
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74HC02PWG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages18 years ago

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74HC02PWG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.523
$ 0.209
$ 0.209
Stock
331,213
766,742
766,742
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
15 ns
22 ns
22 ns
Low Level Output Current
5.2 mA
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
2 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74HC02PWG4.

Related Parts

15ns@ 6V,50pF 2 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD mount,glue mount 950μm(height)
MM74HC Series Quad 2-Input NOR Gate w/Buffered Output - TSSOP-14
15ns@6V,50pF 1 2 4 4 2V 6V 5.2mA NOR Gate HC 5.2mA TSSOP-14 SMD 5mm × 4.4mm × 900μm
Texas InstrumentsSN74HC02QPWRQ1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
Texas InstrumentsSN74HC02QPWRG4Q1
Automotive 4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-TSSOP -40 to 125
IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP

Descriptions

Descriptions of Texas Instruments SN74HC02PWG4 provided by its distributors.

IC GATE NOR 4CH 2-INP 14TSSOP / NOR Gate IC 4 Channel 14-TSSOP
4-ch, 2-input, 2-V to 6-V NOR gates 14-TSSOP -40 to 85
NOR Gate 4-Element 2-IN CMOS 14-Pin TSSOP Tube
HC/UH SERIES QUAD 2-INPUT NOR GATE PDSO14
Logic Gates Quadruple 2-Inputs Positive-NOR Gate
Gate / Inverter Logic IC; Logic Family:HC; Supply Voltage Min:2V; Supply Voltage Max:6V; Package/Case:14-TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.