Texas Instruments SN74GTLP1394PW

Mixed Signal 8.6ns , GTLP 1 2 3.15V 3.45V LVTTL TSSOP-16 1.05mm
$ 2.775
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1394PW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP1394PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.775
$ 2.093
Stock
275,832
336,438
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
9 ns
9 ns
Data Rate
-
-
Low Level Output Current
24 mA
100 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
-
20 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP1394PW.

Related Parts

Texas InstrumentsSN74GTLP21395PWR
Mixed Signal 10.4ns , GTLP 2 1 3.15V 3.45V LVTTL TSSOP-20 , 1.05mm
Texas InstrumentsSN74AVCH4T245PWT
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
Texas Instruments74AVCH4T245PWTG4
2 2 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-16 , 1.05mm
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
NXP SemiconductorsGTL2014PW,112
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
Hex Level Shifter for TTL to CMOS or CMOS to CMOS | IC TRNSLTR UNIDIR 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74GTLP1394PW provided by its distributors.

Mixed Signal 8.6ns , GTLP 1 2 3.15V 3.45V LVTTL TSSOP-16 1.05mm
e4 ACTIVE (Last Updated: 6days ago) 74GTLP1394 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 9ns 3.3V 61.887009mg -24mA
LOGIC, TXRX BUS ADJ EDGE 2B, 16TSSOP; Supply Voltage Range:3.15V to 3.45V; Logic Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:74G1394; Logic IC Base Number:741394; Logic IC Family:GTLP; Logic IC Function:2bit LVTTL-to-GTLP Adjustable-Edge-Rate Bus Transceiver; Package / Case:TSSOP; Supply Voltage Max:3.45V; Supply Voltage Min:3.15V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.