Texas Instruments 74AVCH4T245PWTG4

2 2 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-16 , 1.05mm
$ 0.929
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVCH4T245PWTG4.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet22 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74AVCH4T245PWTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.929
$ 0.876
$ 0.876
Stock
68,593
1,113,502
1,113,502
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
10.3 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVCH4T245PWTG4.

Related Parts

Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T774PWR
Voltage Level 7.5ns@ 1.2V , 1 4 1.1V 3.6V CMOS 380Mbps 1.2V~3.6V 1.2V~3.6V TSSOP-16 1.2mm
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA

Descriptions

Descriptions of Texas Instruments 74AVCH4T245PWTG4 provided by its distributors.

2 2 800mV 3.6V 12mA Translation Transceiver 12mA TSSOP-16 , 1.05mm
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
Voltage Level Translator 4-CH Bidirectional 16-Pin TSSOP T/R
Translation - Voltage Levels 4B Dual-Supply Bus Transceiver
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator 15pF -40C~85C TA 380Mbps -12mA
Bus XCVR Dual 4-CH 3-ST 16-Pin TSSOP T/R
IC TRANSLATION TXRX 3.6V 16TSSOP
IC TRNSLTR BIDIRECTIONAL 16TSSOP
Logic Translator IC; Logic Family:AVC; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Package/Case:16-TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; No. of Bits:4 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.