Texas Instruments SN74GTLP1394PWR

Mixed Signal 9ns@ 3.3V , GTLP 1 2 3.15V 3.45V LVTTL TSSOP-16 1.2mm
$ 2.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLP1394PWR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Datasheet23 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet25 pages18 years ago

SHENGYU ELECTRONICS

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLP1394PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.093
$ 2.775
Stock
336,438
275,832
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
2
2
Propagation Delay
9 ns
9 ns
Data Rate
-
-
Low Level Output Current
100 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V
Quiescent Current
20 mA
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74GTLP1394PWR.

Related Parts

Texas InstrumentsSN74GTLP21395PWR
Mixed Signal 10.4ns , GTLP 2 1 3.15V 3.45V LVTTL TSSOP-20 , 1.05mm
Texas InstrumentsSN74AVCH4T245PWT
4-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 16-TSSOP -40 to 85
NXP SemiconductorsGTL2014PW,118
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
Texas InstrumentsSN74GTL2014PWR
Level Translator GTL-/GTL/GTL+ to LVTTL|LVTTL to GTL-/GTL/GTL+ 14-Pin TSSOP T/R
NXP SemiconductorsGTL2014PW,112
e4 74GTL2014 NICKEL PALLADIUM GOLD LVTTL level shifter translator 3.3V 5mm -40C~85C TA
Hex Level Shifter for TTL to CMOS or CMOS to CMOS | IC TRNSLTR UNIDIR 16TSSOP

Descriptions

Descriptions of Texas Instruments SN74GTLP1394PWR provided by its distributors.

Mixed Signal 9ns@ 3.3V , GTLP 1 2 3.15V 3.45V LVTTL TSSOP-16 1.2mm
e4 ACTIVE (Last Updated: 2days ago) 74GTLP1394 LVTTL level shifter translator 9ns 3.3V 61.887009mg -24mA
2-Bit LVTTL-to-GTLP Adj-Edge-Rate Bus Xcvr w/Split LVTTL Port, Feedback Path, & Selectable Polarity 16-TSSOP -40 to 85
Bus XCVR Single 2-CH 3-ST 16-Pin TSSOP T/R
IC TRNSLTR BIDIRECTIONAL 16TSSOP
Translation - Voltage Levels 2bit Bus
SN74GTLP1394 2-BIT LVTTL-TO-GTLP
Specialty Logic IC; Output Current:100mA; No. of Channels:2; Input Level:2V; Output Level:2.4V; Logic Case Style:TSSOP; No. of Pins:16; Supply Voltage Range:3.15V to 3.45V; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.