Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14504BDTG

Hex Level Shifter for TTL to CMOS or CMOS to CMOS | IC TRNSLTR UNIDIR 16TSSOP
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14504BDTG.

IHS

Datasheet7 pages3 years ago

Newark

HQonline

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-2.04%

CAD Models

Download onsemi MC14504BDTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.336
$ 0.336
Stock
397,236
868,945
868,945
Authorized Distributors
6
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting, Level Shifter, Translator
Level Shifter, Translator
Level Shifter, Translator
Number of Channels
6
6
6
Propagation Delay
550 ns
550 ns
550 ns
Data Rate
-
-
-
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
5 mA
5 mA
5 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4504BPWR
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Texas InstrumentsCD4504BMPWREP
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional Automotive AEC-Q100 16-Pin TSSOP T/R
Texas InstrumentsCD4504BPW
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-TSSOP -55 to 125
74HC Series 6 V Surface Mount Hex High to-Low Level Shifter - TSSOP-16
High to Low Level Shifter, 6 Input, 14 ns, 2 V to 6 V, 16 Pins, TSSOP

Descriptions

Descriptions of onsemi MC14504BDTG provided by its distributors.

Hex Level Shifter for TTL to CMOS or CMOS to CMOS | IC TRNSLTR UNIDIR 16TSSOP
Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin TSSOP Tube
MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - TSSOP-16
onsemi logic level converter, Level Shifter, TSSOPencapsulation, 16Pin
LEVEL SHIFTER, HEX, NON INVERTING, TSSOP; No. of Inputs: 1; Output Current: 8.8mA; Propagation Delay: 340ns; No. of Pins: 16Pins; Logic Case Style: TSSOP; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Operating Temperature M

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14504BDTG.