Texas Instruments SN74ALVC164245DGGR

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC164245DGGR.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago

Future Electronics

element14 APAC

Farnell

LCSC

Inventory History

3 month trend:
-84.51%

CAD Models

Download Texas Instruments SN74ALVC164245DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.729
$ 1.787
$ 1.787
Stock
1,408,724
446,947
446,947
Authorized Distributors
2
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
-
-
Propagation Delay
5.8 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments74ALVC164245DGGRG4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments74ALVC164245DGGRE4
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCLVCH16T245MDGGREP
30¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74ALVC164245DGGR provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
TEXAS INSTRUMENTS - SN74ALVC164245DGGR - Transceiver, 74ALVC16245, 2.3 V to 3.6 V, TSSOP-48
16 BIT 2.5V TO 3.3V/3.3V TO 5V LEVEL-SHIFTING TRANSCEIVER Bus Transceiver, ALVC/VCX/A Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Logic IC Operating temperature: -40...+85 °C Series: SN74ALVC164245 Function: 16-Bit / Non-Inverter / Bus / Transceiver Manufacturer: Texas Instruments Package: TSSOP-48 Technology: ALVC
IC, TRANSCEIVER, LEVEL SHIFTER, SMD; Logic Family / Base Number: 74ALVC16245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: TSSOP; No. of Pins: 48Pins; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Logic IC Family: 74ALVC; Logic IC Base Number: 7416245; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74164245; Logic Function Number: 74164245; Logic IC Base Number: 74164245; Logic IC Function: Level Shifting Transceiver; No. of Transceivers: 16; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.3V to 3.6V, 3V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALVC164245DGGR .
  • SN74ALVC164245DGGR.