Texas Instruments SN74GTLPH16612GR

18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-TSSOP -40 to 85
$ 3.949

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74GTLPH16612GR.

Texas Instruments

Datasheet15 pages14 years ago

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74GTLPH16612GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.949
$ 3.161
$ 3.161
Stock
355,520
213,923
213,923
Authorized Distributors
2
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
56
56
56
Logic Function
Transceiver, Translator
Transceiver
Transceiver
Number of Channels
18
18
18
Propagation Delay
7.8 ns
6.5 ns
6.5 ns
Data Rate
-
-
-
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
64 mA
24 mA
24 mA
Min Supply Voltage
4.75 V
3.15 V
3.15 V
Max Supply Voltage
5.25 V
3.45 V
3.45 V
Quiescent Current
-
-
-

Related Parts

Texas InstrumentsSN74GTL16612DGGR
18-Bit LVTTL-to-GTL/GTL+ Universal Bus Transceivers 56-TSSOP -40 to 85
Texas InstrumentsSN74LVCH16T245DGGR
20¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
Texas InstrumentsCLVCH16T245MDGGREP
30¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74GTLPH16612GR provided by its distributors.

18-Bit LVTTL-To-GTLP Universal Bus Transceiver 56-TSSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin TSSOP T/R
Voltage Level Translator 56-Pin TSSOP T/R
GTLP SERIES 18-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO56
IC UNIV BUS TXRX 18BIT 56TSSOP
GULL WING INDEPENDENT CONTROL Surface Mount ROHS3Compliant Universal Bus Transceiver -40C~85C 32mA 64mA 3.15V~3.45V 0.5mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.