Texas Instruments SN74CBTD3861PWR

Fet Bus Switch, 10 Bit, TSSOP-24; No. Of; Msl: Msl 1 - Illimité; Svhc: No Svhc (15-JAN-2019)
$ 0.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3861PWR.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Mouser

Farnell

Newark

LCSC

Inventory History

3 month trend:
-7.96%

CAD Models

Download Texas Instruments SN74CBTD3861PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.349
$ 0.489
$ 0.489
Stock
483,052
214,732
214,732
Authorized Distributors
3
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3861PWR.

Related Parts

Texas InstrumentsSN74CBT3383PWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
Texas InstrumentsSN74CBT3383CPWR
CBT/FST/QS/5C/B e4 74CBT3383 5x 2:2 decoder circuit 200MHz 8Ohm 6.3ns 5V
Texas InstrumentsSN74CBT3384APWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 7Ohm 6.2ns 5V
Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Analog Multiplexer Single 4:1 Automotive 24-Pin TSSOP Tube
MC74HC Series 2 - 6 V Quad Analog Switch/Multiplexer/Demultiplexer TSSOP-24

Descriptions

Descriptions of Texas Instruments SN74CBTD3861PWR provided by its distributors.

FET BUS SWITCH, 10 BIT, TSSOP-24; NO. OF; MSL: MSL 1 - Illimité; SVHC: No SVHC (15-Jan-2019)
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 logic switch 20MHz 7Ohm 350ps 5V
10ns 10 10 1 4.5V 5.5V 128mA -128mA TSSOP-24 , 1.2mm
Logic - Signal Switches 10bit FET w/Lvl Shft
10-BIT FET BUS SWITCHW/SCHOTTKY DIODE<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3861PWR .