Texas Instruments SN74CBT3384APWR

0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
$ 0.443
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3384APWR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

LCSC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.19%

CAD Models

Download Texas Instruments SN74CBT3384APWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.443
$ 0.865
Stock
967,590
430,300
Authorized Distributors
3
3
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
-
-
Low Level Output Current
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
Supply Type
Single
Single
Min Supply Voltage
4 V
4 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
10
10

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3384APWR.

Related Parts

Bus Driver, CBT/FST/QS/5C/B Series, 1-Func, 10-Bit, True Output, CMOS, PDSO24
Texas InstrumentsSN74CBTS3384PWR
0.25ns Single-Channel 10 10 2 4.5V 5.5V TSSOP-24 SMD, Adhesive Mount 7.8mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT3245CPWR
0.15ns Single-Phase 8 8 1 4V 5.5V TSSOP-20 SMD 6.5mm × 4.4mm × 1.15mm
Texas InstrumentsSN74CBT6845CPWR
0.24ns single-phase 1 4.5V 5.5V TSSOP-20 SMD mount,glue mount 6.5mm*4.4mm*1.15mm

Descriptions

Descriptions of Texas Instruments SN74CBT3384APWR provided by its distributors.

0.25ns single-phase 10 10 2 4.5V 5.5V TSSOP-24 SMD mount,glue mount 7.8mm*4.4mm*1.15mm
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 7Ohm 6.2ns 5V
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with 2 control inputs 24-TSSOP -40 to 85
Analog Switches/Multiplexers; SN74CBT3384APWR; TEXAS INSTRUMENTS; 24; 5.5 V; 4 V; 10
TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
10-Ch FET Bus Switch, 5V, 200MHz, 24-TSSOP, SPST
Bus Switch 2-Element CMOS 10-IN 24-Pin TSSOP T/R
CBT/FST/QS/5C/B SERIES DUAL 5-BIT DRIVER TRUE OUTPUT PDSO24
Signal Switch/Codec/Multiplexer
IC, 10BIT FET BUS SWITCH, TSSOP-24
Logic - Signal Switches 10-Bit FET

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.