Texas Instruments SN74CBTD3861PW

4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
$ 0.489
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBTD3861PW.

Texas Instruments

Datasheet17 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet15 pages18 years ago

Farnell

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-0.14%

CAD Models

Download Texas Instruments SN74CBTD3861PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.489
$ 0.349
$ 0.349
Stock
214,732
483,052
483,052
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Inputs
10
10
10
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-128 mA
-128 mA
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
10
10
10

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBTD3861PW.

Related Parts

74AHCT Series 5.5V 3-State High Speed Octal Bus Transceiver - TSSOP-20
Texas InstrumentsSN74AHCT540PWR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74AHCT244PWR
Tri-State 8mA 4.5V~5.5V 8mA -40℃~+125℃ TSSOP-20 Buffer/Driver/Transceiver ROHS
ON SEMICONDUCTOR - 74VHCT244AMTC - Buffer / Line Driver, 74VHC244, 4.5 V to 5.5 V, TSSOP-20
Texas InstrumentsSN74AHCT244PW
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74CBTD3861PW provided by its distributors.

4.5V~5.5V TSSOP-24 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBTD3861 10x 1:1 decoder circuit 20MHz 7Ohm 10ns 5V
5-V, 1:1 (SPST), 10-channel general-purpose FET bus switch with level shifting 24-TSSOP -40 to 85
Bus Switch, Fet, Smd, Tssop24, 7V; No. Of Inputs:10; Output Current:64Ma; Propagation Delay:350Μs; No. Of Pins:24Pins; Logic Case Style:Tssop; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74CBTD3861PW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74CBTD3861PW .