Texas Instruments SN74AHCT244PW

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
$ 0.594
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT244PW.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

Farnell

Newark

element14 APAC

Augswan

Inventory History

3 month trend:
-1.34%

CAD Models

Download Texas Instruments SN74AHCT244PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.333
$ 0.333
Stock
1,127,723
1,801,775
1,801,775
Authorized Distributors
1
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Propagation Delay
8.4 ns
8.4 ns
8.4 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT244PW.

Related Parts

Texas InstrumentsCAHCT244QPWRG4Q1
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsCAHCT244IPWRG4Q1
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS Automotive 20-Pin TSSOP T/R
Buffer / Line Driver, Non Inverting, 74VHCT244, 2 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP
ON SEMICONDUCTOR - 74VHCT244AMTC - Buffer / Line Driver, 74VHC244, 4.5 V to 5.5 V, TSSOP-20
4 8mA 4.5V~5.5V 8mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74VHCT541, 1 Element, 4.5 V to 5.5 V, 20 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74AHCT244PW provided by its distributors.

Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube
8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs 20-TSSOP -40 to 85
Bus Driver, AHCT/VHCT/VT Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC, OCTAL BUFFER/DRIVER, 74AHCT244; Type de buffer: Mémoire tampon, non inverseur; Famille Logique/ Numéro de base: 74AHCT244; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT244PW .
  • SN74AHCT244PW.