Texas Instruments SN74AHCT540PWR

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT540PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet23 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-3.95%

CAD Models

Download Texas Instruments SN74AHCT540PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.568
Stock
432,905
308,500
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
20
20
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Propagation Delay
8.5 ns
8.5 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT540PWR.

Related Parts

Texas InstrumentsSN74AHC540PWR
Buffer, Inverting, Tri-State, 8 Ch, 8mA, 2V-5.5V, TSSOP-20, SMD, Adhesive Mount, 1.05mm H
Texas InstrumentsSN74AHC540PW
Buffer, Inverting Tri-State 8-Ch 8-Bit 1-Ch 8-Bit 2V-5.5V 8mA TSSOP-20 SMD 1.05mm H
7.2mA 8 4.5V~5.5V 7.2mA 1 TSSOP-20 Buffer/Driver/Transceiver ROHS
Ic, buffer/driver, single, 8-Bit, hct-Cmos, tssop, 20Pin, plastic Rohs Compliant: Yes
Texas InstrumentsSN74LV540APW
IC INVERTER 8-INPUT 20TSSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP Tube
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP W T/R

Descriptions

Descriptions of Texas Instruments SN74AHCT540PWR provided by its distributors.

Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin TSSOP T/R
8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 20-TSSOP -40 to 125
Bus Driver, AHCT/VHCT/VT Series, 8-Func, 8-Bit, Inverted Output, CMOS, PDSO20
4μA Antiphase Tristate 8 8 1 8 4.5V 5.5V 8mA Buffer,Inverting Single ended 8mA TSSOP-20 SMD mount,glue mount 1.05mm(height)
BUFFER/DRIVER, OCTAL, TSSOP-20; Type de buffer: Mémoire tampon / Driver, inverseur; Famille Logique/ Numéro de base: 74AHCT540; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation min.: 4.
Buffer/Driver, Octal, Tssop-20; Logic Device Type:Buffer/Driver, Inverting; Logic Family/Base Number:74Ahct540; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Ic Family:74Ahct;rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT540PWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT540PWR .