Texas Instruments SN74CBT3244PWR

4.5V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74CBT3244PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-76.06%

CAD Models

Download Texas Instruments SN74CBT3244PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.478
$ 0.478
Stock
614,871
947,039
947,039
Authorized Distributors
0
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
128 mA
128 mA
128 mA
High Level Output Current
-128 mA
-
-
Supply Type
Single
Single
Single
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
8
2
2

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74CBT3244PWR.

Related Parts

Texas InstrumentsSN74CBT3383PWR
5-V, crosspoint/exchange, 10-channel FET bus switch 24-TSSOP 0 to 70
Texas InstrumentsSN74CBT3384APWR
CBT/FST/QS/5C/B e4 74CBT3384 5x 1:1 multiplexer circuit 200MHz 7Ohm 6.2ns 5V
Texas InstrumentsSN74CBT3125PWR
CBT/FST/QS/5C/B e4 74CBT3125 1x 1:1 decoder circuit 200MHz 7Ohm 6ns 5V
4mA 4.5V~5.5V 4mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16
8mA 4.5V~5.5V 8mA TSSOP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS

Descriptions

Descriptions of Texas Instruments SN74CBT3244PWR provided by its distributors.

4.5V~5.5V TSSOP-20 Signal Switches / Encoders & Decoders / Multiplexers ROHS
CBT/FST/QS/5C/B e4 74CBT3244 4x 1:1 decoder circuit 200MHz 7Ohm 8.9ns 5V
5-V, 1:1 (SPST), 8-channel general-purpose FET bus switch with 2 control inputs 20-TSSOP -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.